• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1996-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TZC3R100A110R00

Description CAP TRIMMER 3-10PF 100V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 ~ 10pF Trimmer Capacitor 100V Top Surface Mount

Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series TZC3
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance Range 3 ~ 10pF
Adjustment Type Top
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.067" (1.70mm)
Mounting Type Surface Mount
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 490-1996-6

13:56:31 2/20/2018

Send Feedback