Add To Favorites
Product Overview
Digi-Key Part Number TXM-433-LR_-ND
Quantity Available 672
Can ship immediately
Manufacturer

Manufacturer Part Number

TXM-433-LR

Description TRANSMITTER 433MHZ LR SERIES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Transmitter ASK, OOK 433MHz -4dBm ~ 4dBm 10 kbps PCB, Surface Mount Antenna 8-SMD Module

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series LR
Packaging ? Tube ?
Part Status Active
Frequency 433MHz
Applications ISM, RKE, Security and Fire Alarms
Modulation or Protocol ASK, OOK
Data Rate (Max) 10 kbps
Power - Output -4dBm ~ 4dBm
Current - Transmitting 3.3mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names TXM-433-LR-ND
TXM-433-LR-S
TXM-433-LR_
TXM433LR

22:24:03 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 $6.88
25 6.37000 $159.25
100 6.02400 $602.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback