Add To Favorites
Product Overview
Digi-Key Part Number TXM-433-LC-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

TXM-433-LC

Description TRANSMITTER RF 433MHZ SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Transmitter ASK, OOK 433MHz -4dBm ~ 4dBm 5 kbps PCB, Surface Mount Antenna 8-SMD Module

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series LC
Packaging ? Tube ?
Part Status Active
Frequency 433MHz
Applications ISM, RKE, Security and Fire Alarms
Modulation or Protocol ASK, OOK
Data Rate (Max) 5 kbps
Power - Output -4dBm ~ 4dBm
Current - Transmitting 3mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.7 V ~ 5.2 V
Operating Temperature -30°C ~ 70°C
Package / Case 8-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names TXM-433-LC-R
TXM433LC

13:02:53 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04
25 6.51000 $162.75
100 6.15600 $615.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback