Add To Favorites
Product Overview
Digi-Key Part Number 438-1074-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

TW-MP-10

Description MACHINE PIN JUMPER WIRES 1=10PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Jumper Wire Male to Male 3.937" (100.00mm) 24 AWG 10 per Pkg

Documents & Media
Online Catalog Jumper Wire
Product Attributes Select All
Categories
Manufacturer Twin Industries
Series -
Packaging ? 10 per Pkg
Part Status Active
Style Male to Male
Length 3.937" (100.00mm)
Color -
Wire Gauge 24 AWG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 438-1074
TWMP10

22:30:12 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.57000 $5.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback