Add To Favorites
TW-E40-510 Solderless Breadboard Terminal Strip (No Frame) 3.30" x 2.14" (83.8mm x 54.4mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 $5.99
10 5.87000 $58.70
25 5.75040 $143.76
50 5.63060 $281.53
100 5.51080 $551.08
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 438-1109-ND
Copy   438-1109-ND
Quantity Available 371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TW-E40-510

Copy   TW-E40-510
Description BREADBOARD TERM STRIP 3.30X2.14"
Copy   BREADBOARD TERM STRIP 3.30X2.14"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Solderless Breadboard Terminal Strip (No Frame) 3.30" x 2.14" (83.8mm x 54.4mm)

Copy   Solderless Breadboard Terminal Strip (No Frame) 3.30" x 2.14" (83.8mm x 54.4mm)
Documents & Media
Datasheets TW Series
Online Catalog TW
Product Attributes Select All
Categories
Manufacturer Twin Industries
Series -
Part Status Active
Type Terminal Strip (No Frame)
Number of Terminal Strips 1
Number of Distribution Buses 2
Number of Tie Points (Total) 400
Number of 5-Tie Point Terminals 60
Size / Dimension 3.30" x 2.14" (83.8mm x 54.4mm)
Includes -
Wire Gauge 22 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TW-E40-1020 - Twin Industries | 438-1045-ND DigiKey Electronics
  • TW-E40-1020
  • Twin Industries
  • BREADBOARD TERM STRIP 6.50X2.14"
  • Unit Price $6.99000
  • 438-1045-ND
  • TW-E41-1020 - Twin Industries | 438-1046-ND DigiKey Electronics
  • TW-E41-1020
  • Twin Industries
  • BREADBRD TERM STRP 6.5X2.14 70PC
  • Unit Price $10.99000
  • 438-1046-ND
  • TW-E41-102B - Twin Industries | 438-1047-ND DigiKey Electronics
  • TW-E41-102B
  • Twin Industries
  • BREADBOARD ASSEM 6.5X2.14" 70PC
  • Unit Price $15.99000
  • 438-1047-ND
  • BC-32625 - Bud Industries | 377-2093-ND DigiKey Electronics
  • BC-32625
  • Bud Industries
  • JUMPER KIT VARIOUS 26AWG 65PCS
  • Unit Price $5.30000
  • 377-2093-ND
  • WK-2 - Global Specialties | BKWK-2-ND DigiKey Electronics
  • WK-2
  • Global Specialties
  • JUMPER KIT VARIOUS 22AWG 140PCS
  • Unit Price $6.20000
  • BKWK-2-ND
Additional Resources
Standard Package ? 1
Other Names 438-1109
TWE40510

09:51:32 10/23/2018