Add To Favorites
Product Overview
Digi-Key Part Number 296-21926-2-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TUSB2046BIRHBR

Description IC HUB CONTROLLER USB 32VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5)

Documents & Media
Datasheets TUSB2046B/BI
Featured Product TUSB2046B 4-Port USB 2.0 12 Mbps USB Hub
PCN Assembly/Origin C10 devices 30/Nov/2016
Manufacturer Product Page TUSB2046BIRHBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TUSB2046B
 
For Use With
You May Also Be Interested In
  • EP53A7LQI - Altera | 544-2877-1-ND DigiKey Electronics
  • EP53A7LQI
  • Altera
  • DC/DC CONVERTER 0.6-5V 5W
  • Unit Price $3.58000
  • 544-2877-1-ND
Additional Resources
Standard Package ? 3,000
Other Names 296-21926-2

12:48:39 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.81013 $5,430.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-21926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,222 - Immediate
  • Unit Price: $3.71000
  • Digi-Reel® ? : 296-21926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,222 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27130-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.81016
  • Cut Tape (CT) ? : 296-27130-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 507 - Immediate
  • Unit Price: $4.15000
  • Digi-Reel® ? : 296-27130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 507 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TUSB2046BIRHBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.81013
  • Tape & Reel (TR) ? : TUSB2046BIRHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.81016
Send Feedback