USD
Favorite

TTL-232RG-VSW3V3-WE USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded
Price & Procurement
1,382 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53
10 20.91300 $209.13

Submit a request for quotation on quantities greater than those displayed.

TTL-232RG-VSW3V3-WE

Datasheet
Digi-Key Part Number 768-1072-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TTL-232RG-VSW3V3-WE
Copy  
Description CABLE USB SERIAL 3.3V WIRE 50MA
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded

Copy  
Documents & Media
Datasheets TTL-232RG
Environmental Information RoHS Cert Cables
Online Catalog USBmadeEZ-UART Series
Product Attributes
Type Description Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Part Status Active
Usage USB to TTL Serial 3.3V
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Cable, 6 Wire Leads
Length 5.90' (1.80m)
Shielding Unshielded
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TTL-232RG-VREG1V8-WE

CABLE USB SERIAL 1.8V WIRE 100MA

FTDI, Future Technology Devices International Ltd

$26.10000 Details

TTL-232RG-VSW5V-WE

CABLE USB SERIAL 5V WIRE 450MA

FTDI, Future Technology Devices International Ltd

$22.53000 Details

TTL-232RG-VREG3V3-WE

CABLE USB SERIAL 3.3V WIRE 250MA

FTDI, Future Technology Devices International Ltd

$26.10000 Details

USB-RS232-WE-1800-BT_3.3

CABLE USB RS232 3.3V WIRE 1.8M

FTDI, Future Technology Devices International Ltd

$24.75000 Details

USB-RS485-WE-1800-BT

CABLE USB RS485 WIRE END 1.8M

FTDI, Future Technology Devices International Ltd

$32.50000 Details

USB-RS422-WE-1800-BT

CABLE USB-RS422 WIRE END 1.8M

FTDI, Future Technology Devices International Ltd

$37.50000 Details
Additional Resources
Standard Package 10
Other Names 768-1072
TTL232RGVSW3V3WE