Add To Favorites
Product Overview
Digi-Key Part Number 768-1071-ND
Quantity Available 1,428
Can ship immediately

Manufacturer Part Number


Description CABLE USB SERIAL 3.3V WIRE 250MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded

Product Attributes Select All
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Part Status Active
Usage USB to TTL Serial 3.3V
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Cable, 6 Wire Leads
Length 5.90' (1.80m)
Shielding Unshielded
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 768-1071

04:48:15 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 24.64000 $24.64
10 22.31300 $223.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback