Add To Favorites
TTL-232RG-VREG1V8-WE USB to TTL Serial 1.8V Cable 5.90' (1.80m) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.64000 $24.64
10 24.13800 $241.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 768-1070-ND
Copy   768-1070-ND
Quantity Available 1,554
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TTL-232RG-VREG1V8-WE

Copy   TTL-232RG-VREG1V8-WE
Description CABLE USB SERIAL 1.8V WIRE 100MA
Copy   CABLE USB SERIAL 1.8V WIRE 100MA
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to TTL Serial 1.8V Cable 5.90' (1.80m) Unshielded

Copy   USB to TTL Serial 1.8V Cable 5.90' (1.80m) Unshielded
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Part Status Active
Usage USB to TTL Serial 1.8V
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Cable, 6 Wire Leads
Length 5.90' (1.80m)
Shielding Unshielded
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TTL-232RG-VREG3V3-WE - FTDI, Future Technology Devices International Ltd | 768-1071-ND DigiKey Electronics
  • TTL-232RG-VREG3V3-WE
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB SERIAL 3.3V WIRE 250MA
  • Unit Price $24.64000
  • 768-1071-ND
  • TTL-232RG-VIP-WE - FTDI, Future Technology Devices International Ltd | 768-1069-ND DigiKey Electronics
  • TTL-232RG-VIP-WE
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB SERIAL USER CFG IO LVL
  • Unit Price $19.45000
  • 768-1069-ND
  • TTL-232R-3V3 - FTDI, Future Technology Devices International Ltd | 768-1015-ND DigiKey Electronics
  • TTL-232R-3V3
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB EMBD UART 3.3V .1"HDR
  • Unit Price $21.25000
  • 768-1015-ND
  • TTL-232RG-VSW5V-WE - FTDI, Future Technology Devices International Ltd | 768-1096-ND DigiKey Electronics
  • TTL-232RG-VSW5V-WE
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB SERIAL 5V WIRE 450MA
  • Unit Price $22.25000
  • 768-1096-ND
  • 2743 - Adafruit Industries LLC | 1528-1429-ND DigiKey Electronics
  • 2743
  • Adafruit Industries LLC
  • BOARD BO SWD 2X5 1.27MM CBL
  • Unit Price $1.95000
  • 1528-1429-ND
Additional Resources
Standard Package ? 10
Other Names 768-1070
TTL232RGVREG1V8WE

01:22:09 2/20/2019