USD
Favorite

TTL-232R-5V USB to TTL Serial 5V Cable 5.90' (1.80m) Unshielded
Price & Procurement
1,409 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.25000 $21.25

Submit a request for quotation on quantities greater than those displayed.

TTL-232R-5V

Datasheet
Digi-Key Part Number 768-1028-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TTL-232R-5V
Copy  
Description CABLE USB EMBD UART 5V .1"HDR
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

USB to TTL Serial 5V Cable 5.90' (1.80m) Unshielded

Copy  
Documents & Media
Datasheets TTL-232R
HTML Datasheet TTL-232R
Environmental Information RoHS Cert Cables
Online Catalog USBmadeEZ-UART Series
Product Attributes
Type Description Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Part Status Active
Usage USB to TTL Serial 5V
Convert From (Adapter End) USB-A (USB TYPE-A), Plug
Convert To (Adapter End) Rectangular Connector, Female Sockets, 6 pos, 0.1"
Length 5.90' (1.80m)
Shielding Unshielded
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TTL-232R-5V-WE

CABLE USB EMBD UART 5V WIRED

FTDI, Future Technology Devices International Ltd

$21.25000 Details

TTL-232R-3V3

CABLE USB EMBD UART 3.3V .1"HDR

FTDI, Future Technology Devices International Ltd

$21.25000 Details

GBC36SGSN-M89

CONN HEADER SMD R/A 36POS 2.54MM

Sullins Connector Solutions

$4.23000 Details

PJ1-023-SMT-TR

CONN PWR JACK 0.7X2.35MM SOLDER

CUI Devices

$1.06000 Details

ECS-CR2-20.00-B-TR

CERAMIC RES 20.0000MHZ 15PF SMD

ECS Inc.

$0.63000 Details

ATTINY44A-SSU

IC MCU 8BIT 4KB FLASH 14SOIC

Microchip Technology

$0.72000 Details
Additional Resources
Standard Package 10
Other Names 768-1028
TTL232R5V