Add To Favorites
Product Overview
Digi-Key Part Number 768-1098-ND
Quantity Available 1,779
Can ship immediately
Manufacturer

Manufacturer Part Number

TTL-232R-3V3-AJ

Description CABLE USB SERIAL 3.3V 3.5MM PLUG
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded

Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Part Status Active
Usage USB to TTL Serial 3.3V
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Phone Plug, Stereo, 3.50mm (1/8")
Length 5.90' (1.80m)
Shielding Unshielded
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SR-3501 - CUI Inc. | CP-3507-ND DigiKey Electronics
  • SR-3501
  • CUI Inc.
  • CONN JACK STEREO 3.5MM
  • Unit Price $2.00000
  • CP-3507-ND
  • SJ-3523-SMT-TR - CUI Inc. | CP-3523SJCT-ND DigiKey Electronics
  • SJ-3523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price $1.02000
  • CP-3523SJCT-ND
  • TTL-232R-5V-AJ - FTDI, Future Technology Devices International Ltd | 768-1068-ND DigiKey Electronics
  • TTL-232R-5V-AJ
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB SERIAL 5V 3.5MM PLUG
  • Unit Price $20.00000
  • 768-1068-ND
  • TTL-232R-3V3 - FTDI, Future Technology Devices International Ltd | 768-1015-ND DigiKey Electronics
  • TTL-232R-3V3
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB EMBD UART 3.3V .1"HDR
  • Unit Price $20.00000
  • 768-1015-ND
  • TTL-232R-5V - FTDI, Future Technology Devices International Ltd | 768-1028-ND DigiKey Electronics
  • TTL-232R-5V
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB EMBD UART 5V .1"HDR
  • Unit Price $20.00000
  • 768-1028-ND
Additional Resources
Standard Package ? 10
Other Names 768-1098
Q5226914
TTL-232R-3V3-AJ-ND
TTL232R3V3AJ

16:48:30 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.00000 $20.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback