Add To Favorites
Product Overview
Digi-Key Part Number 751-1386-5-ND
Quantity Available 8,724
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP34838

Description IC IR RCVR MOD 38KHZ DOME RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Through Hole

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series *
Packaging ? Tube ?
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 450µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSOP32238 - Vishay Semiconductor Opto Division | 751-1223-5-ND DigiKey Electronics
  • TSOP32238
  • Vishay Semiconductor Opto Division
  • IC IR RCVR MOD 38KHZ DOME RADIAL
  • Unit Price $1.33000
  • 751-1223-5-ND
  • EXB-2HV330JV - Panasonic Electronic Components | Y1330CT-ND DigiKey Electronics
  • EXB-2HV330JV
  • Panasonic Electronic Components
  • RES ARRAY 8 RES 33 OHM 1506
  • Unit Price $0.29000
  • Y1330CT-ND
  • BLM18AG471SN1D - Murata Electronics North America | 490-1013-1-ND DigiKey Electronics
  • BLM18AG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1013-1-ND
  • MMBT6427-7-F - Diodes Incorporated | MMBT6427-FDICT-ND DigiKey Electronics
  • MMBT6427-7-F
  • Diodes Incorporated
  • TRANS NPN DARL 40V 0.5A SOT23-3
  • Unit Price $0.27000
  • MMBT6427-FDICT-ND
  • B340B-13-F - Diodes Incorporated | B340B-FDICT-ND DigiKey Electronics
  • B340B-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMB
  • Unit Price $0.53000
  • B340B-FDICT-ND
Additional Resources
Standard Package ? 90
Other Names 751-1386-5

12:41:04 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
5 1.28000 $6.40
10 1.04000 $10.40
25 0.89600 $22.40
50 0.77600 $38.80
100 0.70400 $70.40
500 0.59200 $296.00
1,000 0.52800 $528.00
5,000 0.48000 $2,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback