Add To Favorites
Product Overview
Digi-Key Part Number 751-1384-5-ND
Quantity Available 4,179
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP32338

Description IC IR RCVR MOD 38KHZ DOME RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Through Hole

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series *
Packaging ? Tube ?
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 450µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,160
Other Names 751-1384-5

04:09:43 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
5 1.28000 $6.40
10 1.04000 $10.40
25 0.89600 $22.40
50 0.77600 $38.80
100 0.70400 $70.40
500 0.59200 $296.00
1,000 0.52800 $528.00
5,000 0.48000 $2,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback