Add To Favorites
Product Overview
Digi-Key Part Number TSL3301-CLCT-ND
Quantity Available 3,923
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL3301CL

Description IC LINEAR SENSOR ARRAY 8CHIPLED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Optical Sensor SPI Output

Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Optical
Output Type SPI
Operating Temperature 0°C ~ 70°C (TA)
 
You May Also Be Interested In
  • TSL1401CL - ams | TSL1401CLCT-ND DigiKey Electronics
  • TSL1401CL
  • ams
  • IC LINEAR SENSOR ARRAY 128X1 CL
  • Unit Price $9.22000
  • TSL1401CLCT-ND
Additional Resources
Standard Package ? 1
Other Names TSL3301-CLCT

21:03:37 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.17000 $11.17
5 9.79800 $48.99
10 8.81900 $88.19
25 7.83880 $195.97
50 7.25100 $362.55
100 6.27110 $627.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL3301-CLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.99283
  • Digi-Reel® ? : TSL3301-CLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback