TSL2561FN Optical Sensor Ambient 640nm I²C 6-WDFN
Product Overview
Digi-Key Part Number TSL2561-FNCT-ND
Copy   TSL2561-FNCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSL2561FN

Copy   TSL2561FN
Description SENSOR OPT 640NM AMBIENT 6DFN
Copy   SENSOR OPT 640NM AMBIENT 6DFN
Detailed Description

Optical Sensor Ambient 640nm I²C 6-WDFN

Copy   Optical Sensor Ambient 640nm I²C 6-WDFN
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -30°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 439 - Adafruit Industries LLC | 1528-1004-ND DigiKey Electronics
  • 439
  • Adafruit Industries LLC
  • SENSOR LIGHT I2C BREAKOUT BRD
  • Unit Price $5.95000
  • 1528-1004-ND
  • 101020030 - Seeed Technology Co., Ltd | 1597-1121-ND DigiKey Electronics
  • 101020030
  • Seeed Technology Co., Ltd
  • GROVE DIGITAL LIGHT SENSOR
  • Unit Price $10.10000
  • 1597-1121-ND
  • 1246 - Adafruit Industries LLC | 1528-1303-ND DigiKey Electronics
  • 1246
  • Adafruit Industries LLC
  • FLORA LUX LIGHT SENSOR TSL2561
  • Unit Price $7.95000
  • 1528-1303-ND
  • 1458 - Adafruit Industries LLC | 1528-1319-ND DigiKey Electronics
  • 1458
  • Adafruit Industries LLC
  • FLORA SENSOR PACK WEARABLE
  • Unit Price $64.95000
  • 1528-1319-ND
Additional Resources
Standard Package ? 1
Other Names TSL2561-FNCT

02:13:57 2/20/2019