Add To Favorites
Product Overview
Digi-Key Part Number 296-30394-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TS3DV621RUAR

Description IC MUX/DEMUX 1:2 42WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS3DV621
Product Training Modules Signal Switch Solutions
Manufacturer Product Page TS3DV621RUAR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Video Switch
Applications DVI, HDMI Signal Switching
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
Base Part Number TS3DV621
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-30394-2
TS3DV621RUAR-ND

04:16:26 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.72625 $2,178.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-30394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: $1.77000
  • Digi-Reel® ? : 296-30394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback