Add To Favorites
Product Overview
Digi-Key Part Number TS-TFT3.5Z-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

TS-TFT3.5Z

Description TOUCH PANEL 76.8 x 63.8 TFT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Resistive Touch Screen Overlay 3.5" (88.90mm) 4-Wire

Documents & Media
Datasheets TSTFT3.5Z
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Online Catalog TS-TFT3.5Z Series
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Length 2.82" (71.82mm)
Width 0.04" (1.1mm)
Height 2.07" (52.56mm)
Interface 4-Wire
Type Resistive
Diagonal Screen Size 3.5" (88.90mm)
 
You May Also Be Interested In
  • FIT0478 - DFRobot | 1738-1030-ND DigiKey Electronics
  • FIT0478
  • DFRobot
  • 7-INCH CAPACITIVE TOUCH PANEL OV
  • Unit Price $19.00000
  • 1738-1030-ND
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price $91.22000
  • 3M5745-ND
Additional Resources
Standard Package ? 100
Other Names TSTFT3.5Z
TSTFT3.5Z-ND
TSTFT35Z

07:54:04 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95
5 9.35400 $46.77
10 8.75600 $87.56
50 8.40000 $420.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback