• Obsolete item.
Product Overview
Digi-Key Part Number 296-30265-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TRPGR30TGC

Description RFID 12MM GLASS TRANSP R/O TGC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RFID Tag Read Only 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-37934-ND TRPGR30ATGC Texas Instruments Bulk ? 3,708 - Immediate
$6.34000 1
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Obsolete
Style Glass Encapsulated
Technology Passive
Frequency 134.2kHz
Memory Type Read Only
Writable Memory -
Standards ISO 11784, ISO 11785
Operating Temperature -25°C ~ 85°C
Size / Dimension 2.12mm Dia x 12.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-30265
TRPGR30TGC-ND

01:17:14 2/24/2018

Send Feedback