Add To Favorites
Product Overview
Digi-Key Part Number 296-29355-1-ND
Quantity Available 6,775
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF7970ARHBR

Description IC RFID/NFC AFE 13.56MHZ 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad

Documents & Media
Datasheets TRF7970A
Product Training Modules NFC Link Part 1
NFC Link Part 2
Design Resources Development Tool Selector
IoT Product Selector
Reference Design Library TRF7970AEVM: RFID & NFC
PCN Design/Specification Cu Wire 17/Jun/2016
Manufacturer Product Page TRF7970ARHBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TRF7970A
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, ISO 18000-3
Interface SPI
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 110°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29355-1

15:49:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 $5.69
10 5.08200 $50.82
25 4.57400 $114.35
100 4.16720 $416.72
250 3.76068 $940.17
500 3.37444 $1,687.22
1,000 2.84592 $2,845.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29355-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.42000
  • Digi-Reel® ? : 296-29355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,775 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29476-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.68892
  • Cut Tape (CT) ? : 296-29476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: $5.86000
  • Digi-Reel® ? : 296-29476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback