Add To Favorites
Product Overview
Digi-Key Part Number 481-1105-1-ND
Quantity Available 651
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF7961RHBT

Description IC RFID FRONT END 13.56MHZ 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad

Documents & Media
Datasheets TRF7960/61 Datasheet
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Cu Wire 17/Jun/2016
Manufacturer Product Page TRF7961RHBT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TRF7960/TRF7961
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, ISO 18000-3
Interface SPI
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 110°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 481-1105-1

00:46:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
10 5.47300 $54.73
25 4.92600 $123.15
100 4.48800 $448.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 481-1105-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.85724
  • Tape & Reel (TR) ? : 481-1112-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.53000
  • Cut Tape (CT) ? : 481-1112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: $5.95000
  • Digi-Reel® ? : 481-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TRF7961RHBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.53000
  • Tape & Reel (TR) ? : TRF7961RHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.85724
Send Feedback