Add To Favorites
Product Overview
Digi-Key Part Number RP1018RR-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

TR-2

Description RIVET SNAP 0.898" NYLON BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Snap Rivet 0.098" ~ 0.350" (2.50mm ~ 8.89mm) Grip Range Nylon

Documents & Media
Datasheets TR-1-4 Drawing
Featured Product Snap Rivets
Mfg CAD Models TR-2
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Part Status Active
Type Snap Rivet
Rivet Diameter -
Rivet Length 0.898" (22.81mm)
Head Diameter -
Head Height 0.098" (2.49mm)
Hole Diameter 0.252" (6.40mm)
Grip Range 0.098" ~ 0.350" (2.50mm ~ 8.89mm)
Features -
Color Black
Material Nylon
 
Additional Resources
Standard Package ? 1
Other Names RP1018RR
TR-2R
TR-2R-ND

20:39:06 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.42500 $4.25
25 0.39240 $9.81
100 0.32720 $32.72
500 0.26172 $130.86
1,000 0.23555 $235.55
5,000 0.18975 $948.74
10,000 0.16358 $1,635.75
25,000 0.13086 $3,271.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback