Add To Favorites
Product Overview
Digi-Key Part Number 296-34945-6-ND
Quantity Available 3,515
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS84259RKGR

Description IC REG BUCK NEG ADJ 41B1QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17 V 2A 4.5V - 40V Input

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output 1 -3 ~ -17 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Mounting Type Surface Mount
Package / Case 41-BQFN Module
Size / Dimension 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Supplier Device Package 41-B1QFN (11x9)
Base Part Number TPS84259
 
For Use With
  • PMP8372 - American P.C.B Company | 1512-1008-ND DigiKey Electronics
  • PMP8372
  • American P.C.B Company
  • PCB FOR TI-BASED REF DES PMP8372
  • Unit Price $15.30000
  • 1512-1008-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34945-6

17:09:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.10000 $10.10
5 10.01800 $50.09
10 9.94200 $99.42
25 9.78920 $244.73
50 9.48320 $474.16
100 8.56550 $856.55
250 8.41252 $2,103.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34945-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $8.01900
  • Cut Tape (CT) ? : 296-34945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,515 - Immediate
  • Unit Price: $10.10000
  • Tape & Reel (TR) ? : 296-34968-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $9.39264
  • Cut Tape (CT) ? : 296-34968-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,403 - Immediate
  • Unit Price: $11.61000
  • Digi-Reel® ? : 296-34968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback