Add To Favorites
Product Overview
Digi-Key Part Number 296-31295-ND
Quantity Available 12
Can ship immediately

Factory Stock ?: 61
Manufacturer

Manufacturer Part Number

TPS7A4501EVM-385

Description EVALUATION MOD 385 FOR TPS7A4501
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

TPS7A4501 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board

Documents & Media
Datasheets TPS7A45xxEVM-385 User Guide
TPS7A45xx
Design Resources Development Tool Selector
Manufacturer Product Page TPS7A4501EVM-385 Specifications
Online Catalog TPS7A4501 Evaluation Module
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output 1.21 V ~ 20 V
Current - Output 1.5A
Voltage - Input 2.1 V ~ 20 V
Regulator Type Positive Adjustable
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TPS7A4501
 
You May Also Be Interested In
  • DFR0140 - DFRobot | 1738-1057-ND DigiKey Electronics
  • DFR0140
  • DFRobot
  • BREADBOARD POWER SUPPLY 5V/3.3V
  • Unit Price $4.55000
  • 1738-1057-ND
Additional Resources
Standard Package ? 1
Other Names 296-31295
TPS7A4501EVM-385-ND
TPS7A4501EVM385

08:44:51 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.77000 $20.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback