Add To Favorites
Product Overview
Digi-Key Part Number 296-12156-1-ND
Quantity Available 1,793
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS79325DBVR

Description IC REG LINEAR 2.5V 200MA SOT23-5
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SOT-23-5

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 220µA
PSRR 70dB ~ 43dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS79325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEM-SOT23LDO - Texas Instruments | 296-20843-ND DigiKey Electronics
  • DEM-SOT23LDO
  • Texas Instruments
  • DEMO MODULE FOR SOT23-5,6 LDO'S
  • Unit Price $5.19000
  • 296-20843-ND
  • Photo Not Available
  • TPS79325YEQEVM
  • Texas Instruments
  • EVAL MODULE FOR TPS79325YEQ
  • Unit Price $10.38000
  • 296-19006-ND
  • Photo Not Available
  • TPS79328EVM
  • Texas Instruments
  • EVAL MOD FOR TPS79328
  • Unit Price $50.88000
  • 296-13594-ND
  • Photo Not Available
  • TPS79328YEQEVM
  • Texas Instruments
  • EVAL MODULE FOR TPS79328YEQ
  • Unit Price $10.38000
  • 296-19008-ND
You May Also Be Interested In
  • TPS72325DBVR - Texas Instruments | 296-39479-1-ND DigiKey Electronics
  • TPS72325DBVR
  • Texas Instruments
  • IC REG LIN -2.5V 200MA SOT23-5
  • Unit Price $2.81000
  • 296-39479-1-ND
  • TPS72325DBVT - Texas Instruments | 296-15799-1-ND DigiKey Electronics
  • TPS72325DBVT
  • Texas Instruments
  • IC REG LIN -2.5V 200MA SOT23-5
  • Unit Price $2.90000
  • 296-15799-1-ND
  • TPS79333DBVR - Texas Instruments | 296-12961-1-ND DigiKey Electronics
  • TPS79333DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 200MA SOT23-5
  • Unit Price $0.75000
  • 296-12961-1-ND
  • TCA9517DGKR - Texas Instruments | 296-35972-1-ND DigiKey Electronics
  • TCA9517DGKR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8VSSOP
  • Unit Price $1.01000
  • 296-35972-1-ND
  • 22-23-2021 - Molex, LLC | WM4200-ND DigiKey Electronics
  • 22-23-2021
  • Molex, LLC
  • CONN HEADER 2POS .100 VERT TIN
  • Unit Price $0.16000
  • WM4200-ND
Additional Resources
Standard Package ? 1
Other Names 296-12156-1

10:56:24 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65900 $6.59
100 0.50550 $50.55
500 0.39964 $199.82
1,000 0.31971 $319.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12156-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28130
  • Digi-Reel® ? : 296-12156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,758 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS79325DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28130
Send Feedback