Add To Favorites
Product Overview
Digi-Key Part Number 296-19890-6-ND
Quantity Available 18,663
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS74201RGWR

Description IC REG LIN POS ADJ 1.5A 20VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.6 V 1.5A 20-VQFN (5x5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.6V
Voltage Dropout (Max) 0.12V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 115µA
Current - Supply (Max) 1.5mA
PSRR 73dB ~ 42dB (1kHz ~ 300kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number TPS74201
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19890-6

14:12:17 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 $5.46
10 4.90300 $49.03
100 4.01700 $401.70
500 3.41960 $1,709.80
1,000 2.88400 $2,884.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19890-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $2.50000
  • Cut Tape (CT) ? : 296-19890-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,663 - Immediate
  • Unit Price: $5.46000
  • Tape & Reel (TR) ? : 296-19891-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.25500
  • Cut Tape (CT) ? : 296-19891-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,144 - Immediate
  • Unit Price: $6.28000
  • Digi-Reel® ? : 296-19891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,144 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS74201RGWRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50000
  • Tape & Reel (TR) ? : TPS74201RGWTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.91000
Send Feedback