Add To Favorites
Product Overview
Digi-Key Part Number 296-37158-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS65217CRSLT

Description IC PMIC BATT PWR SYST 48VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6)

Documents & Media
Datasheets TPS65217A-D
Featured Product TPS65217 Power Management Ics
Manufacturer Product Page TPS65217CRSLT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply -
Voltage - Supply 2.75 V ~ 5.8 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (6x6)
Base Part Number TPS65217
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37158-6

04:51:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.39000 $6.39
10 5.74100 $57.41
100 4.70390 $470.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34814-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.54500
  • Cut Tape (CT) ? : 296-34814-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.56000
  • Digi-Reel® ? : 296-34814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37158-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.98000
  • Cut Tape (CT) ? : 296-37158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $6.39000
Send Feedback