Add To Favorites
Product Overview
Digi-Key Part Number 296-27035-6-ND
Quantity Available 2,415
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS64202DBVR

Description IC REG CTRLR BUCK SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6

Documents & Media
Datasheets TPS64200-03
Featured Product Power Management
Reference Design Library TPS64202EVM-023: 3.3V @ 2A, 3.3 ~ 6V Out
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive or Negative
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 6.5 V
Frequency - Switching -
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS64202
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-27035-6

14:37:04 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54
1,000 0.67980 $679.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27035-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.55000
  • Cut Tape (CT) ? : 296-27035-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,415 - Immediate
  • Unit Price: $1.50000
  • Tape & Reel (TR) ? : 296-15706-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.13900
  • Cut Tape (CT) ? : 296-15706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
  • Unit Price: $1.54000
  • Digi-Reel® ? : 296-15706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS64202DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.55000
  • Tape & Reel (TR) ? : TPS64202DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.88550
Send Feedback