Add To Favorites
TPS63030DSKR Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.73100 $17.31
100 1.39090 $139.09
500 1.14278 $571.39
1,000 0.94688 $946.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39460-1-ND
Copy   296-39460-1-ND
Quantity Available 73,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS63030DSKR

Copy   TPS63030DSKR
Description IC REG BUCK BOOST ADJ 0.9A 10SON
Copy   IC REG BUCK BOOST ADJ 0.9A 10SON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad

Copy   Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Documents & Media
Datasheets TPS63030,31
Featured Product Power Management
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Assembly/Test Site Addition 11/Dec/2014
PCN Packaging QFN,SON Reel Diameter 13/Sep/2013
Manufacturer Product Page TPS63030DSKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck-Boost IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Current - Output 900mA (Switch)
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS63030EVM-417 - Texas Instruments | 296-31264-ND DigiKey Electronics
  • TPS63030EVM-417
  • Texas Instruments
  • EVAL MODULE FOR TPS63030-417
  • Unit Price $50.88000
  • 296-31264-ND
  • TPS63030EVM-658 - Texas Instruments | 296-52528-ND DigiKey Electronics
  • TPS63030EVM-658
  • Texas Instruments
  • EVAL MODULE FOR TPS63030-658
  • Unit Price $50.88000
  • 296-52528-ND
You May Also Be Interested In
  • TPS63031DSKR - Texas Instruments | 296-39461-1-ND DigiKey Electronics
  • TPS63031DSKR
  • Texas Instruments
  • IC REG BUCK BST 3.3V 0.9A 10SON
  • Unit Price $1.93000
  • 296-39461-1-ND
  • BLM15HG102SN1D - Murata Electronics North America | 490-3999-1-ND DigiKey Electronics
  • BLM15HG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.19000
  • 490-3999-1-ND
  • TPS63030EVM-417 - Texas Instruments | 296-31264-ND DigiKey Electronics
  • TPS63030EVM-417
  • Texas Instruments
  • EVAL MODULE FOR TPS63030-417
  • Unit Price $50.88000
  • 296-31264-ND
  • TPS63030DSKT - Texas Instruments | 296-23903-1-ND DigiKey Electronics
  • TPS63030DSKT
  • Texas Instruments
  • IC REG BUCK BOOST ADJ 0.9A 10SON
  • Unit Price $2.22000
  • 296-23903-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-39460-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39460-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.85590
  • Digi-Reel® ? : 296-39460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,372 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23903-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 17,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.45800
  • Cut Tape (CT) ? : 296-23903-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,702 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.22000
  • Digi-Reel® ? : 296-23903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,702 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:16:00 2/21/2019