Add To Favorites
Product Overview
Digi-Key Part Number 296-23693-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 25

Manufacturer Part Number


Description MODULE EVAL FOR TPS6116-243
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

TPS61160-61 1, Non-Isolated Output LED Driver Evaluation Board

Product Attributes Select All
Manufacturer Texas Instruments
Series -
Part Status Active
Current - Output / Channel 20mA
Outputs and Type 1, Non-Isolated
Voltage - Output 38V
Features Graphic User Interface
Voltage - Input 9 V ~ 18 V
Supplied Contents Board(s)
Utilized IC / Part TPS61160-61
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-23693

07:52:50 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 50.88000 $50.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback