Add To Favorites
Product Overview
Digi-Key Part Number 296-12123-5-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54610PWP

Description IC REG BUCK ADJ 6A SYNC 28HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.891V
Voltage - Output (Max) 5.4V
Current - Output 6A
Frequency - Switching 350kHz, 550kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
Base Part Number TPS54610
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-12123-5

05:10:50 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.79000 $7.79
10 7.03900 $70.39
100 5.82770 $582.77
500 5.07470 $2,537.35
1,000 4.41990 $4,419.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26998-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $3.41000
  • Cut Tape (CT) ? : 296-26998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,913 - Immediate
  • Unit Price: $6.69000
  • Digi-Reel® ? : 296-26998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,913 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS54610PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.41000
  • Tube ? : TPS54610PWPG4-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.82770
Send Feedback