Add To Favorites
Product Overview
Digi-Key Part Number 296-26980-1-ND
Quantity Available 444
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS5130PTR

Description IC REG QD BCK/LINEAR SYNC 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 300kHz 48-LQFP (7x7)

Documents & Media
Datasheets TPS5130
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Function Any Function
Number of Outputs 4
Frequency - Switching 300kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 Controller
Voltage/Current - Output 3 Controller
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.1 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number TPS5130
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26980-1

02:46:59 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.41700 $54.17
100 4.48450 $448.45
500 3.90504 $1,952.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-15673-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: $6.93000
  • Tape & Reel (TR) ? : 296-26980-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.05750
  • Digi-Reel® ? : 296-26980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS5130PTRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.05750
  • Tray ? : TPS5130PTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.95212
Send Feedback