Add To Favorites
Product Overview
Digi-Key Part Number 296-28553-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 17
Manufacturer

Manufacturer Part Number

TPS40211EVM-352

Description EVAL MODULE FOR TPS40211-352
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TPS40211 1, Non-Isolated Output LED Driver Evaluation Board

Documents & Media
Datasheets TPS40211EVM Guide
TPS40210/11
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
Manufacturer Product Page TPS40211EVM-352 Specifications
Online Catalog TPS40211 Evaluation Module
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Current - Output / Channel 700mA
Outputs and Type 1, Non-Isolated
Voltage - Output 20 V ~ 35 V
Features -
Voltage - Input 8 V ~ 18 V
Supplied Contents Board(s)
Utilized IC / Part TPS40211
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-28553
TPS40211EVM-352-ND
TPS40211EVM352

06:26:03 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.88000 $50.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback