Add To Favorites
Product Overview
Digi-Key Part Number 296-24238-1-ND
Quantity Available 4,480
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2421-1DDAR

Description IC CTRLR HOT SWAP 3-20V 8SOPWR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 8-SO PowerPad

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Latched Fault, Thermal Limit, UVLO
Programmable Features Current Limit, Fault Timeout
Voltage - Supply 3 V ~ 20 V
Current - Output (Max) 6A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Feature Pins CT, /EN, /FLT, ISET, /PG
Base Part Number TPS2421-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24238-1

12:20:40 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24238-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.93500
  • Digi-Reel® ? : 296-24238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,480 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34600-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: $2.65000
Send Feedback