Add To Favorites
Product Overview
Digi-Key Part Number 296-17831-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2384PAP

Description IC PWR OVER ETHRNT QUAD 64HTQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)

Documents & Media
Datasheets TPS2384
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Active
Type Controller (PSE)
Number of Channels 4
Power - Max 15.4W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 44 V ~ 57 V
Current - Supply 10mA
Operating Temperature -40°C ~ 125°C
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-HTQFP (10x10)
Base Part Number TPS2384
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 296-17831

10:16:06 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.53000 $10.53
10 9.68100 $96.81
100 8.17610 $817.61
500 7.27320 $3,636.60
1,000 6.67128 $6,671.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39369-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.22500
  • Cut Tape (CT) ? : 296-39369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
  • Unit Price: $10.25000
  • Digi-Reel® ? : 296-39369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback