Add To Favorites
Product Overview
Digi-Key Part Number 296-18669-6-ND
Quantity Available 6,848
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS23750PWPR

Description IC INTEG IEEE PD CTRLR 20-HTSSOP
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-HTSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 0 V ~ 67 V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS23750
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS23750EVM-107 - Texas Instruments | 296-21146-ND DigiKey Electronics
  • TPS23750EVM-107
  • Texas Instruments
  • EVAL MODULE FOR TPS23750 HPA107
  • Unit Price $50.88000
  • 296-21146-ND
  • TPS23750EVM-108 - Texas Instruments | 296-21147-ND DigiKey Electronics
  • TPS23750EVM-108
  • Texas Instruments
  • EVAL MODULE FOR TPS23750 HPA108
  • Unit Price $50.88000
  • 296-21147-ND
Related Products
  • 749013011 - Wurth Electronics Inc. | 732-2459-1-ND DigiKey Electronics
  • 749013011
  • Wurth Electronics Inc.
  • TRANSFORMER LAN 10/100 POE SMD
  • Unit Price $2.30000
  • 732-2459-1-ND
  • 7445510 - Wurth Electronics Inc. | 732-1335-1-ND DigiKey Electronics
  • 7445510
  • Wurth Electronics Inc.
  • FIXED IND 10UH 1.2A 160 MOHM SMD
  • Unit Price $2.29000
  • 732-1335-1-ND
  • 7491199501 - Wurth Electronics Inc. | 732-2433-1-ND DigiKey Electronics
  • 7491199501
  • Wurth Electronics Inc.
  • TRANS FLYBACK POE 127UH SMD
  • Unit Price $5.64000
  • 732-2433-1-ND
  • 7491199112 - Wurth Electronics Inc. | 732-2434-1-ND DigiKey Electronics
  • 7491199112
  • Wurth Electronics Inc.
  • TRANS FLYBACK POE 127UH SMD
  • Unit Price $5.64000
  • 732-2434-1-ND
You May Also Be Interested In
  • HD01-T - Diodes Incorporated | HD01DICT-ND DigiKey Electronics
  • HD01-T
  • Diodes Incorporated
  • RECT BRIDGE GP 100V 0.8A MINIDIP
  • Unit Price $0.46000
  • HD01DICT-ND
  • TPS23753APWR - Texas Instruments | 296-39365-1-ND DigiKey Electronics
  • TPS23753APWR
  • Texas Instruments
  • IC POE INTERFACE SWITCH 14TSSOP
  • Unit Price $2.41000
  • 296-39365-1-ND
  • TPS23751PWPR - Texas Instruments | 296-46376-1-ND DigiKey Electronics
  • TPS23751PWPR
  • Texas Instruments
  • IC CTRLR POE PWRD IEEE 16HTSSOP
  • Unit Price $2.94000
  • 296-46376-1-ND
  • TPS2378DDAR - Texas Instruments | 296-41726-1-ND DigiKey Electronics
  • TPS2378DDAR
  • Texas Instruments
  • IC CTLR POE PD IEEE802.3 8SOPWR
  • Unit Price $1.74000
  • 296-41726-1-ND
  • NCP1090DBRG - ON Semiconductor | NCP1090DBRGOSCT-ND DigiKey Electronics
  • NCP1090DBRG
  • ON Semiconductor
  • IC CTRLR PD 802.3AF 8TSSOP
  • Unit Price $1.53000
  • NCP1090DBRGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-18669-6

07:43:29 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18669-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.46300
  • Cut Tape (CT) ? : 296-18669-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,848 - Immediate
  • Unit Price: $3.00000
  • Tube ? : 296-26921-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 865 - Immediate
  • Unit Price: $3.50000
  • Tape & Reel (TR) ? : TPS23750PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Tube ? : TPS23750PWPG4-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.57400
Send Feedback