Add To Favorites
Product Overview
Digi-Key Part Number 296-16935-6-ND
Quantity Available 5,446
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2110APWR

Description IC OR CTRLR SRC SELECT 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP

Documents & Media
Datasheets TPS2110A/11A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 500µs
Delay Time - OFF 3ms
Current - Output (Max) 750mA
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TPS2110A
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16935-6

11:55:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16935-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.99000
  • Cut Tape (CT) ? : 296-16935-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,446 - Immediate
  • Unit Price: $2.41000
  • Tube ? : 296-34594-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: $2.80000
  • Tube ? : TPS2110APWG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.90000
Send Feedback