Add To Favorites
Product Overview
Digi-Key Part Number 296-26889-1-ND
Quantity Available 6,352
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA6211A1DGNR

Description IC AMP AUDIO PWR 3.1W MONO 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-MSOP-PowerPad

Documents & Media
Datasheets TPA6211A1
Design Resources Development Tool Selector
Reference Design Library TPA6211A1EVM: Mono 3.1 W @ 3 ©, AB Amp
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.1W x 1 @ 3 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-MSOP-PowerPad
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number TPA6211A1
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26889-1

23:12:48 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.92400 $9.24
100 0.72020 $72.02
500 0.59492 $297.46
1,000 0.46968 $469.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26889-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.42560
  • Digi-Reel® ? : 296-26889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,352 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-15325-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: $1.20000
  • Tape & Reel (TR) ? : TPA6211A1DGNRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.42560
  • Tube ? : TPA6211A1DGNG4-ND
  • Minimum Quantity: 720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.69350
Send Feedback