Add To Favorites
Product Overview
Digi-Key Part Number 296-35883-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 13

Manufacturer Part Number


Description EVAL MODULE FOR TPA3130D2
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TPA3130D2 SpeakerGuard™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board

Product Attributes Select All
Manufacturer Texas Instruments
Series SpeakerGuard™
Part Status Active
Amplifier Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 2 @ 8 Ohm
Voltage - Supply 4.5 V ~ 26 V
Board Type Fully Populated
Utilized IC / Part TPA3130D2
Supplied Contents Board(s)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35883

23:41:28 3/16/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 154.72000 $154.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback