Add To Favorites
Product Overview
Digi-Key Part Number 296-31106-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 26
Manufacturer

Manufacturer Part Number

TPA3124D2EVM

Description EVAL MODULE FOR TPA3124D2
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TPA3124D2 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board

Documents & Media
Datasheets TPA3124D2 User Guide
TPA3124D2
Design Resources Development Tool Selector
Manufacturer Product Page TPA3124D2EVM Specifications
Online Catalog TPA3124D2 Evaluation Module
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Amplifier Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 30W x 1 @ 8 Ohm; 15W x 2 @ 4 Ohm
Voltage - Supply 10 V ~ 26 V
Board Type Fully Populated
Utilized IC / Part TPA3124D2
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1
Other Names 296-31106
TPA3124D2EVM-ND

06:53:23 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.80000 $102.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback