Add To Favorites
Product Overview
Digi-Key Part Number 296-25825-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA2028D1YZFEVM

Description EVAL MODULE FOR TPA2028D1
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TPA2028 SmartGain™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board

Documents & Media
Datasheets TPA2028D1YZFEVM
TPA2028D1
Design Resources Development Tool Selector
Manufacturer Product Page TPA2028D1YZFEVM Specifications
Online Catalog TPA2028D1 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SmartGain™
Part Status Active
Amplifier Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.7W x 1 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Board Type Fully Populated
Utilized IC / Part TPA2028
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1
Other Names 296-25825

21:03:46 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.80000 $102.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback