Add To Favorites
Product Overview
Digi-Key Part Number 614-1272-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

TP88

Description PROBE PINS RIGID BACK
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Long Probe Tip For Use on 0.080" (2.00mm) OD Probe Tips Black and Red

Documents & Media
Datasheets Accessories Catalog (2017)
Test Tools Catalog 2007
Mfg Application Notes Beat the Book, Troubleshooting, Appl Notes
Online Catalog TP88
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series -
Part Status Active
Tip - Type Long Probe Tip
Voltage Rating 60V
Termination For Use on 0.080" (2.00mm) OD Probe Tips
Color Black and Red
Length - Tip 2.000" (50.80mm)
Length - Overall -
Material - Body -
Material - Tip -
Ratings -
Operating Temperature -
Quantity 1 Pair
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6
Other Names 2149102
614-1272
TP88-ND

10:32:51 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.99000 $20.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback