Add To Favorites
Product Overview
Digi-Key Part Number 614-1277-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

TP220

Description TEST PROBES INDUSTRIAL SUREGRIP
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

10A Sharp Tip, Slim Probe Banana, Female Socket (Jack) Black and Red

Documents & Media
Datasheets Accessories Catalog (2017)
Test Tools Catalog 2007
Online Catalog TP220
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series SureGrip™ TP220
Part Status Active
Tip - Type Sharp Tip, Slim Probe
Current Rating 10A
Voltage Rating -
Termination Banana, Female Socket (Jack)
Color Black and Red
Length - Tip 0.472" (12.00mm)
Length - Overall -
Material - Body -
Material - Tip Steel, Stainless
Ratings CAT III 1000V, CAT IV 600V
Operating Temperature -
Quantity 1 Pair
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6
Other Names 1670056
614-1277
TP220-ND

10:14:06 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.99000 $20.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback