Add To Favorites
Product Overview
Digi-Key Part Number 296-26868-ND
Quantity Available 434
Can ship immediately

Manufacturer Part Number


Description IC FIXED POINT DSP 240-BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMS320VC5510(A) Data Manual
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C5000™
Product Attributes Select All
Manufacturer Texas Instruments
Series TMS320C55x
Packaging ? Tray ?
Part Status Active
Type Fixed Point
Interface Host Interface, McBSP
Clock Rate 200MHz
Non-Volatile Memory ROM (32 kB)
On-Chip RAM 344kB
Voltage - I/O 3.30V
Voltage - Core 1.60V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 240-LFBGA
Supplier Device Package 240-BGA MicroStar (15x15)
Base Part Number TMS320VC5510A
You May Also Be Interested In
Additional Resources
Standard Package ? 126
Other Names 296-26868

03:11:33 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 36.85000 $36.85
10 33.98200 $339.82
100 29.01830 $2,901.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback