Add To Favorites
Product Overview
Digi-Key Part Number 296-26834-1-ND
Quantity Available 1,660
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP102AIDRLR

Description SENSOR TEMPERATURE SMBUS SOT563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 11 b SOT-563

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.4 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26834-1

20:50:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.57300 $15.73
25 1.35520 $33.88
100 1.06480 $106.48
250 0.96800 $242.00
500 0.89540 $447.70
1,000 0.79860 $798.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26834-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.55000
  • Digi-Reel® ? : 296-26834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,660 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-22055-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.93612
  • Cut Tape (CT) ? : 296-22055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.06000
  • Digi-Reel® ? : 296-22055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback