• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number TMDXMEVM3503-L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDXMEVM3503-L

Description TMDXMEVM3503-L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

OMAP35x Zoom™ OMAP™ MPU ARM® Cortex®-A8 Embedded Evaluation Board

Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A8
Operating System -
Platform Zoom™
For Use With/Related Products OMAP35x
Mounting Type Fixed
Contents Board(s), Cable(s), LCD
 
Associated Product
Additional Resources
Standard Package ? 1

18:38:55 4/19/2018

Send Feedback