• Obsolete item.
Product Overview
Digi-Key Part Number 296-35882-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDXLCDK138

Description KIT DEV OMAP-L138
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

OMAP-L138 OMAP™ DSP Embedded Evaluation Board

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-43006-ND TMDSLCDK138 Texas Instruments Box 7 - Immediate
$202.49000 1
Documents & Media
Datasheets TMDXLCDK138 Dev Kit
OMAP-L138 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type DSP
Core Processor -
Operating System -
Platform -
For Use With/Related Products OMAP-L138
Mounting Type Fixed
Contents Board(s), Cable(s), Power Supply, Accessories
 
Additional Resources
Standard Package ? 1
Other Names 296-35882
TMDXLCDK138-ND

05:57:07 4/25/2018

Send Feedback