• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 296-22656-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDSOSK5912-0E

Description KIT STARTER OMAP5912 W/EU CORD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

OMAP5912 OMAP™ DSP Embedded Evaluation Board

Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type DSP
Core Processor -
Operating System -
Platform -
For Use With/Related Products OMAP5912
Mounting Type Fixed
Contents Board(s), Cable(s), Power Supply
 
Additional Resources
Standard Package ? 1
Other Names 296-22656

16:17:47 2/21/2018

Send Feedback