Add To Favorites
Product Overview
Digi-Key Part Number TMD26721CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TMD26721

Description IC PROXIMITY DETECTOR DGTL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Optical Sensor Ambient 850nm I²C 8-SMD Module

Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 850nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.6 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
 
For Use With
  • TMD2672EVM - ams | TMD2672EVM-ND DigiKey Electronics
  • TMD2672EVM
  • ams
  • EVAL MODULE FOR TMD2672
  • Unit Price $233.31000
  • TMD2672EVM-ND
You May Also Be Interested In
  • TMD27723 - ams | TMD27723CT-ND DigiKey Electronics
  • TMD27723
  • ams
  • IC PROXIMITY DETECTOR DGTL 8-MOD
  • Unit Price $4.03000
  • TMD27723CT-ND
Additional Resources
Standard Package ? 1
Other Names TMD26721CT

01:31:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
5 3.53200 $17.66
10 2.93400 $29.34
25 2.44520 $61.13
50 2.17340 $108.67
100 2.06470 $206.47
500 1.73870 $869.35
1,000 1.63004 $1,630.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMD26721TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.43374
  • Digi-Reel® ? : TMD26721DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback