Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TMD26711-TTR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TMD26711

Description IC PROXIMITY DETECTOR DGTL 8-MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Optical Sensor Ambient 850nm I²C 8-SMD Module

Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Ambient
Wavelength 850nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.6 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 2,500
Other Names 300160005
TMD26711-T
TMD26711-TTR
TMD26711TTR-ND

00:40:18 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.32098 $3,302.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TMD26711-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,981 - Immediate
  • Unit Price: $3.50000
  • Digi-Reel® ? : TMD26711-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback