Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TMA164B-L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMA164B-L

Description TRIAC 400V 16A TO-3PF
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TRIAC Standard 400V 16A Through Hole TO-3PF

Documents & Media
Datasheets TMA16xB Series
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 180A, 190A
Current - Gate Trigger (Igt) (Max) 30mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-3PF
Supplier Device Package TO-3PF
 
Additional Resources
Standard Package ? 500
Other Names TMA164B-L DK

17:30:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.71570 $3,431.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback